MIC4606-1YML-EV

Microchip Technology
579-MIC4606-1YML-EV
MIC4606-1YML-EV

Mfr.:

Description:
Gate Drivers MIC4606-1YML Evaluation Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
QFN-16
4 Driver
4 Output
1 A
5.5 V
16 V
20 ns
20 ns
- 40 C
+ 125 C
MIC4606
Bulk
Brand: Microchip Technology
Logic Type: TTL
Maximum Turn-Off Delay Time: 75 ns
Maximum Turn-On Delay Time: 75 ns
Operating Supply Current: 350 uA
Product Type: Gate Drivers
Propagation Delay - Max: 75 ns
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC4606 Evaluation Board

Microchip Technology MIC4606 Evaluation Board is ideal for getting started on development with the MIC4606 85V full-bridge MOSFET Driver. The MIC4606 Driver offers a wide 5.5V to 16V operating supply range to maximize system efficiency. The device additionally provides a low 5.5V operating voltage allowing longer run times in battery powered applications. The MIC4606 Evaluation Board requires a 5.5V to 16V power supply to power the VDD terminal (J1) of the MIC4606.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,52 € 122,52 €
121,96 € 1.219,60 €
121,54 € 3.038,50 €
120,98 € 6.049,00 €
250 Quote