MIC3003GFL

Microchip Technology
998-MIC3003GFL
MIC3003GFL

Mfr.:

Description:
Network Controller & Processor ICs FOM Controller with Internal Calibration

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Network Controller & Processor ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MIC3003
Fiber Optic Controllers
10 Gb/s
2-Wire
3.3 V
2.3 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-24
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 100
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: