MEC1701Q-C2-SZ

Microchip Technology
579-MEC1701Q-C2-SZ
MEC1701Q-C2-SZ

Mfr.:

Description:
I/O Controller Interface IC Embedded controller 480 KB Total SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-144
MEC170x
I/O Controllers
Serial
123 I/O
3.465 V
1.71 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Data Bus Width: 32 bit
Embedded Options: Embedded
Moisture Sensitive: Yes
Number of Ports: 4 Port
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 1.8 V, 3.3 V
Pd - Power Dissipation: 69.3 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Embedded Controller
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEC1701 Embedded Controller

Microchip Technology MEC1701 Embedded Controller is a highly-configurable, mixed signal, advanced I/O controller customized for notebooks and industrial computing platforms. The MEC1701 incorporates a 32-bit features an Arm® Cortex®-M4F Microcontroller core with a closely-coupled SRAM for code and data. A secure bootloader is used to download the custom firmware image from the system’s shared SPI Flash device, thereby allowing system designers to customize the device’s behavior.

In Stock: 1.143

Stock:
1.143 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,00 € 5,00 €
4,17 € 104,25 €