MCP6476T-E/LT

Microchip Technology
579-MCP6476T-E/LT
MCP6476T-E/LT

Mfr.:

Description:
Operational Amplifiers - Op Amps 3MHz Single Gen Purpose OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
3.2 V/us
1.6 mV
1 pA
5.5 V
1.8 V
170 uA
30 mA
60 dB
17 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
0.6 fA
Reel
Cut Tape
MouseReel
Amplifier Type: Linear Operational Amplifier
Brand: Microchip Technology
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0015 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6476/6R/6U/7/9 Operational Amplifiers

Microchip Technology MCP6476/6R/6U/7/9 Operational Amplifiers operate with a single-supply voltage as low as 1.8V. They draw a low quiescent current (170µA, maximum per amplifier. This op-amp also has low input offset voltage (±1.6mV, maximum), and rail-to-rail input and output operation. In addition, the MCP6476/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 3MHz (typical). This combination of features supports battery-powered and portable applications.

In Stock: 6.424

Stock:
6.424 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,206 € 0,21 €
0,172 € 4,30 €
0,171 € 8,55 €
0,17 € 17,00 €
0,169 € 42,25 €
0,166 € 166,00 €
Full Reel (Order in multiples of 3000)
0,152 € 456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩