MCP33141-10-E/MN

Microchip Technology
579-MCP33141-10-E/MN
MCP33141-10-E/MN

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit, 1 Msps, single channel, single-ended SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
MCP331xxD-10
SMD/SMT
TDFN-10
12 bit
1 Channel
SPI
1 MS/s
Single-Ended
SAR
1.8 V
1.7 V to 5.5 V
73.3 dB
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Microchip Technology
Development Kit: MCP331x1-XX
DNL - Differential Nonlinearity: 0.05 LSB
INL - Integral Nonlinearity: 0.09 LSB
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5.1 V
SFDR - Spurious Free Dynamic Range: 102 dB
SINAD - Signal to Noise and Distortion Ratio: 73.3 dB
Factory Pack Quantity: 120
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 100.4 dB
Type: Successive Approximation ADC
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP33141/MCP33151 12/14-bit ADCs

Microchip MCP33141/MCP33151 12/14-bit Analog-to-Digital Converters (ADCs) feature a single-ended input, high performance, and low power consumption in a small package. This makes these devices ideal for battery-powered systems and remote data acquisition applications. These ADCs feature a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit or 14-bit ADC capability to be added to any PIC® microcontroller. The MCP33141/MCP33151 features 500k or 1M samples/second, 1 input channel, low power consumption (1.5µA typical standby current, 0.33mA typical active current), and is available in 10-pin MSOP and 10-pin TDFN.

MCP331x1D-xx Analog-to-Digital Converters

Microchip Technology MCP331x1D-xx is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1D-xx ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature ADC self-calibration for offset, gain, and linearity errors, and are offered in a compact 10-pin MSOP or 10-TDFN package.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,48 € 37,00 €
1,25 € 150,00 €
1,14 € 684,00 €