MCP1812AT-033/OT

Microchip Technology
579-MCP1812AT-033/OT
MCP1812AT-033/OT

Mfr.:

Description:
LDO Voltage Regulators 3.3V 5-Lead SOT-23 300mA Ultra Low Iq LDO with Auto-Discharge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
300 mA
1 Output
Positive
250 nA
- 50 dB
Fixed
- 40 C
+ 85 C
400 mV
MCP1812A
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Line Regulation: 20 mV
Load Regulation: 50 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Part # Aliases: MCP1711T-33I/OT
Unit Weight: 45,583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Microchip Technology MCP1711T-33I/OT
Microchip Technology
LDO Voltage Regulators Capless Ultra Low IQ LDO