MCP1703T-4002E/MC

Microchip Technology
579-MCP1703T4002E/MC
MCP1703T-4002E/MC

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO Vin 16V Vout=1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
4 V
250 mA
1 Output
Positive
2 uA
44 dB
Fixed
- 40 C
+ 125 C
525 mV
AEC-Q100
MCP1703
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 725 mV
Line Regulation: 0.1 %/V
Load Regulation: 1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: CMOS LDO Regulator
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.275

Stock:
3.275 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,737 € 18,43 €
Full Reel (Order in multiples of 3300)
0,642 € 2.118,60 €