KSZ9567STXI

Microchip Technology
579-KSZ9567STXI
KSZ9567STXI

Mfr.:

Description:
Ethernet ICs 7-Port Gigabit Ethernet Switch with SGMII, IEEE 1588 v2, AVB, EEE, WOL, QoS, LinkMD, Industrial temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
TQFP-EP-128
Ethernet Switches
10BASE-TE, 100BASE-TX, 1GBASE-T
5 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
I2C, GMII, MII, RGMII, RMII, SPI
1.8 V
3.465 V
- 40 C
+ 85 C
KSZ9567S
Tray
Brand: Microchip Technology
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Supply Current - Max: 750 mA
Unit Weight: 6,704 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.038
Expected 1/8/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
13,05 € 326,25 €