ATSAMD09C13A-SSUT

Microchip Technology
556-ATSAMD09C13ASSUT
ATSAMD09C13A-SSUT

Mfr.:

Description:
ARM Microcontrollers - MCU 8KB Flash 4KB SRAM GPIO 12 14-pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
ATSAMD
SMD/SMT
SOIC-14
ARM Cortex M0+
8 kB
32 bit
12 bit
48 MHz
12 I/O
4 kB
2.4 V
3.63 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, LIN, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 2 Timer
Processor Series: ARM Cortex
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SMART SAM D09 ARM-Cortex-M0+ MCU

Microchip SMART™ SAM D09 ARM®-Cortex®-M0+ MCUs are small, reduced feature-set ARM Cortex-M0+ MCUs. The SAM D09 MCUs are designed for simple code migration between devices in the SAM D family. The MCUs are pin-compatible with the SAM D10 series. This allows for easy migration to larger devices with additional features. The SAM D09 devices operate at a maximum frequency of 48MHz. The devices offer 14- to 24-pin packages with up to 16KB Flash and 4KB of SRAM. All devices include the Microchip Event System for inter-peripheral signaling and support for capacitive touch interfaces.

32-Bit SAM D Microcontrollers

Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance. 

In Stock: 4.714

Stock:
4.714 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,917 € 0,92 €
Full Reel (Order in multiples of 3000)
0,917 € 2.751,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩