AT91SAM9260-EK

Microchip Technology
556-A91SAM9260-EK
AT91SAM9260-EK

Mfr.:

Description:
Development Boards & Kits - ARM Eval and code dev f/AT91SAM9260 device

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AT91SAM9260
Evaluation Boards
ARM926EJ-S
AT91SAM9260
Bulk
Brand: Microchip Technology
Data Bus Width: 32 bit
Description/Function: Enables evaluation capabilities and code development
For Use With: ARM Microcontrollers
Interface Type: Ethernet, RS-232, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Availability

Stock: