AT91SAM7X256B-CU

Microchip Technology
556-AT91SAM7X256B-CU
AT91SAM7X256B-CU

Mfr.:

Description:
ARM Microcontrollers - MCU IND TEMP MRL B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SAM7X/XC
SMD/SMT
TFBGA-100
ARM7TDMI
256 kB
32 bit
55 MHz
62 I/O
64 kB
1.65 V
1.95 V
- 40 C
+ 85 C
Analogue Supply Voltage: 3.3 V
Brand: Microchip Technology
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CAN, Ethernet, I2S, SPI, TWI, USART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: 91S
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
8542310394
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Availability

Stock:

Similar Product

Microchip Technology AT91SAM7X256C-CU
Microchip Technology
ARM Microcontrollers - MCU TFBGA GRN IND TEMP MRL C