AT89C5131A-RDTUL

Microchip Technology
556-AT89C5131A-RDTUL
AT89C5131A-RDTUL

Mfr.:

Description:
8-bit Microcontrollers - MCU 32K Flash 3V USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
1 kB
VQFP-64
48 MHz
No ADC
34 I/O
3 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89C
Tray
Brand: Microchip Technology
Data RAM Type: ERAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: 2-Wire, EUART, SPI, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: AT89x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,68 € 6,68 €
6,48 € 64,80 €
6,13 € 153,25 €
6,12 € 306,00 €
5,54 € 554,00 €
5,53 € 6.193,60 €