AT29C040A-12PC

Microchip Technology
556-AT29C040A-12PC
AT29C040A-12PC

Mfr.:

Description:
NOR Flash 4M (512kx8)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-32
AT29C
4 Mbit
4.5 V
5.5 V
40 mA
Parallel
512 k x 8
8 bit
Asynchronous
0 C
+ 70 C
Brand: Microchip Technology
Product Type: NOR Flash
Speed: 120 ns
Subcategory: Memory & Data Storage
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319000
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: