AT27BV010-90JU

Microchip Technology
556-AT27BV010-90JU
AT27BV010-90JU

Mfr.:

Description:
EPROM 1Mb(128Kx8) OTP 2.7-3.6V 90ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-32
OTP
1 Mbit
64 k x 16
Parallel
25 mA
13 V
3.6 V, 5.5 V
2.7 V, 4.5 V
- 40 C
+ 85 C
AT27BV010
Tube
Access Time: 90 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Enable Access Time: 50 ns
Product Type: EPROM
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Unit Weight: 1,129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542325500
CNHTS:
8542319090
USHTS:
8542320061
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 286 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,99 € 99,75 €
3,98 € 199,00 €
3,89 € 373,44 €
3,87 € 3.962,88 €
3,84 € 9.707,52 €