AT17LV002-10CU

Microchip Technology
556-AT17LV00210CU
AT17LV002-10CU

Mfr.:

Description:
FPGA - Configuration Memory CONFIG SERIAL EEPROM 2M 3.3V-10 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Configuration Memory
RoHS:  
EEPROM
2 Mbit
15 MHz
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
LAP-8
Tube
Brand: Microchip Technology
Height: 1.04 mm
Length: 6 mm
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: FPGA - Configuration Memory
Factory Pack Quantity: 83
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,67 € 19,67 €
17,90 € 447,50 €