APT75GH120JSC30

Microchip Technology
579-APT75GH120JSC30
APT75GH120JSC30

Mfr.:

Description:
IGBT Modules IGBT FAST Fieldstop SiC Combi 1200 V 75 A SOT-227

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
1200 V
118 A
100 nA
714 W
SOT-227-4
- 40 C
+ 175 C
Screw Mount
SiC
Brand: Microchip Technology
Height: 12.2 mm
Length: 38.2 mm
Maximum Gate Emitter Voltage: 20 V
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,59 € 791,80 €
39,34 € 9.835,00 €