APT20GN60SDQ2G

Microchip Technology
494-APT20GN60SDQ2G
APT20GN60SDQ2G

Mfr.:

Description:
IGBTs IGBT Fieldstop Low Frequency Combi 600 V 20 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBTs
RoHS:  
D3PAK-3
SMD/SMT
Single
600 V
- 20 V, 20 V
40 A
136 W
- 55 C
+ 175 C
Tube
Brand: Microchip Technology
Gate-Emitter Leakage Current: 300 nA
Product Type: IGBTs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €