APL602LG

Microchip Technology
494-APL602LG
APL602LG

Mfr.:

Description:
MOSFET Modules MOSFET Linear 600 V 49 A TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Tube
Brand: Microchip Technology
Product Type: MOSFET Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Unit Weight: 15,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,04 € 50,04 €
48,22 € 482,20 €
46,59 € 1.164,75 €
46,55 € 2.327,50 €
42,26 € 4.226,00 €