AC162078

Microchip Technology
579-AC162078
AC162078

Mfr.:

Description:
Hardware Debuggers MPLAB ICD 2 Header Interface PIC18F1330

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
In-Circuit Debug Headers
PIC18F1230/1330, PIC18F1330-ICD
PIC18
Brand: Microchip Technology
Description/Function: Header interface for the MPLAB ICD to free up the 2 debug pins when using the PIC18F1330 family of devices
Dimensions: 2.3 in x 2.05 in x 0.725 in
For Use With: MPLAB ICD 2
Operating Supply Voltage: 5.5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8473301180
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Availability

Stock: