A54SX32-CQ208B

Microchip Technology
494-A54SX32-CQ208B
A54SX32-CQ208B

Mfr.:

Description:
FPGA - Field Programmable Gate Array SX FPGA, 48K System Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS: N
A54SX32
0 bit
174 I/O
3 V
3.6 V
- 55 C
+ 125 C
SMD/SMT
CQFP-208
Brand: Microchip Technology
Height: 2.8 mm
Length: 29.21 mm
Maximum Operating Frequency: 205 MHz
Moisture Sensitive: Yes
Number of Gates: 48000
Operating Supply Voltage: 3.3 V, 5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Actel
Width: 29.21 mm
Unit Weight: 10,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.943,78 € 10.943,78 €
10 Quote