23K256T-E/SN

Microchip Technology
579-23K256T-E/SN
23K256T-E/SN

Mfr.:

Description:
SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
32 ns
20 MHz
SPI
3.6 V
2.7 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Brand: Microchip Technology
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 23K256
Factory Pack Quantity: 3300
Subcategory: Memory & Data Storage
Type: Synchronous
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320051
JPHTS:
8542320194
KRHTS:
8542321090
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
1,16 € 3.828,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,24 €
Min:
1

Similar Product

Microchip Technology 23K256-E/SN
Microchip Technology
SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT