1N935Be3/TR

Microchip Technology
494-1N935BE3/TR
1N935Be3/TR

Mfr.:

Description:
Zener Diodes 8.55-9.45V 7.5mA 20 Ohms Lead-Free Temperature Compensated THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS:  
9 V
Through Hole
DO-35-2
500 mW
5 %
20 Ohms
- 55 C
+ 150 C
Single
7.5 mA
Reel
Brand: Microchip Technology
Product Type: Zener Diodes
Factory Pack Quantity: 187
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.01 %/C
Zener Current: 50 mA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 187   Multiples: 187
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 187)
3,78 € 706,86 €