1N3035B-1/TR

Microchip Technology
494-1N3035B-1/TR
1N3035B-1/TR

Mfr.:

Description:
Zener Diodes 43V 6mA 70 Ohms Voltage Regulator THT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
43 V
Through Hole
DO-41-2
1 W
5 %
10 uA
70 Ohms
- 55 C
+ 175 C
Single
6 mA
Reel
Brand: Microchip Technology
If - Forward Current: 200 mA
Ir - Reverse Current: 10 uA
Product Type: Zener Diodes
Factory Pack Quantity: 113
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.102 %/C
Vf - Forward Voltage: 1.2 V
Zener Current: 21 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 113   Multiples: 113
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 113)
7,34 € 829,42 €
6,24 € 1.410,24 €