LMB12S-TP

Micro Commercial Components (MCC)
833-LMB12S-TP
LMB12S-TP

Mfr.:

Description:
Bridge Rectifiers 1A 20Vr 14Vrms 20V 30A Ifsm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
LMBS-1-4
1 A
20 V
550 mV
30 A
- 55 C
+ 150 C
5.2 mm
4.8 mm
1.5 mm
LMB12S
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 100 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 14 V
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: