ESDLC5V0C2-TP

833-ESDLC5V0C2-TP
ESDLC5V0C2-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 650W 5Vrwm 8Vbr 1uA 0.9Vf 26Vc 2pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
26 V
6 V
SOT-23-3
25 A
650 W
2 pF
25 kV
25 kV
- 55 C
+ 150 C
ESD Suppressors
ESDLC5
Reel
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 900 mV
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: