BAS16WX-TP

Micro Commercial Components (MCC)
833-BAS16WX-TP
BAS16WX-TP

Mfr.:

Description:
Small Signal Switching Diodes 200mA 75V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Small Signal Switching Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
SMD/SMT
SOD-323
75 V
2 A
100 mA
Single
6 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS16WX
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541100000
USHTS:
8541100070
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: