2N7002KW-TP

Micro Commercial Components (MCC)
833-2N7002KW-TP
2N7002KW-TP

Mfr.:

Description:
MOSFETs N-Ch Enh FET 60Vds 20Vgs 340mA 200mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
340 mA
5 Ohms
20 V
1 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Product Type: MOSFETs
Series: 2N7002KW
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N- Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: