1N5236B-TP

Micro Commercial Components (MCC)
833-1N5236B-TP
1N5236B-TP

Mfr.:

Description:
Zener Diodes 500mW 7.5V 500 Ohm 3 uA 6 Vr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
7.5 V
Through Hole
DO-35-2
500 mW
5 %
3 uA
6 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
1N523
Brand: Micro Commercial Components (MCC)
Diameter: 2 mm
Ir - Reverse Current: 3 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.058 %/C
Vf - Forward Voltage: 1.1 V
Zener Current: 3 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: