M11-0015-22

Merit Sensor
753-M11-0015-22
M11-0015-22

Mfr.:

Description:
Board Mount Pressure Sensors Surface mount SMD, 15 psia, uncompensated, mV, ceramic chimney, with gel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 psi
0.2 %
Analog
SMD/SMT
5 V
No Port
SMD-8
- 40 C
+ 85 C
15 V
5 V
MS
Reel
Cut Tape
MouseReel
Brand: Merit Sensor
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage: 75 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Unit Weight: 1,272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS Series Pressure Monitoring Device

Merit Sensor MS Series Pressure Monitoring Device is a surface-mountable device suitable for low to medium pressure applications. The MS Series incorporates a proprietary Sentium® technology to provide a best-in-class operating temperature range of -40ºC to 85ºC and superior stability. The device has a range of 15 to 500psi (1 to 34.5 bar; 103 to 3,447 KPa) and offers flexibility, sensitivity, resistance, bridge, and constraint.

In Stock: 1.321

Stock:
1.321 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
19,09 € 19,09 €
16,10 € 80,50 €
14,96 € 149,60 €
13,58 € 339,50 €
12,63 € 631,50 €
11,73 € 1.173,00 €
Full Reel (Order in multiples of 500)
10,50 € 5.250,00 €
10,35 € 10.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩