XR79110EVB

MaxLinear
701-XR79110EVB
XR79110EVB

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for XR79110 22V 10A synchronous buck COT power module, 4.5V to 22V input, adjustable output, industrial power evaluation

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5 V to 22 V
600 mV to 5.5 V
XR79110
XR79EVB
Brand: MaxLinear
Description/Function: Evaluation board for XR79110
For Use With: XR79110
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8534000020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR791xx and XR7920x Evaluation Boards

MaxLinear XR791xx and XR7920x Evaluation Boards aid in evaluating the MaxLinear XR791xx and XR7920x Step-Down Power Modules. These evaluation boards offer a host of protection features including over-current, over-temperature, over-voltage, short-circuit, open feedback detect, and UVLO to achieve safe operation under abnormal operating conditions. Other features include a low impedance power-good flag when power is removed, and precision enabled/programmable soft-start.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €