MTRS6660D

Marktech Optoelectronics
193-MTRS6660D
MTRS6660D

Mfr.:

Description:
Optical Switches, Specialised Visible Emitter 660nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Specialised
RoHS:  
Reflective
Through Hole
- 20 C
+ 80 C
Bulk
Brand: Marktech Optoelectronics
If - Forward Current: 20 mA
Ir - Reverse Current: 10 uA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Photodiode
Package/Case: Non-standard
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Specialized
Sensing Distance: 0.5 mm to 1.5 mm
Factory Pack Quantity: 1
Subcategory: Optical Switches
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 5 V
Wavelength: 660 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031499000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
3,68 € 36,80 €
2,95 € 295,00 €
2,62 € 1.310,00 €
2,43 € 2.430,00 €