JR16-R-DLCT1

Mallory Sonalert
539-JR16-R-DLCT1
JR16-R-DLCT1

Mfr.:

Description:
Tower Lights - Assembled 30MM 12DC R DIRECT CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Tower Lights - Assembled
RoHS:  
JR
Panel Mount
Wire Lead
16 VDC
IP52
Continuous
100 mA
Brand: Mallory Sonalert
Diameter: 30.73 mm
Length: 35.07 mm
Product: Stacklights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: With Sound
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,95 € 69,95 €
68,44 € 684,40 €
66,01 € 6.601,00 €
1.000 Quote