MHS-013

MEAN WELL
709-MHS-013
MHS-013

Mfr.:

Description:
Mounting Fixings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Mounting Fixings
RoHS:  
Mounting Hardware
41.15 mm
Brand: MEAN WELL
Product Type: Mounting Hardware
Series: MHS
Factory Pack Quantity: 1600
Subcategory: Hardware
Width: 17.02 mm
Part # Aliases: PGG2MHS013
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
CNHTS:
7326909000
CAHTS:
8504909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Peripheral Accessories

MEAN WELL Peripheral Accessories include an adapter/charger-AC/DC plug, brackets, terminal block covers, wire/cable, distribution box, busbar, inductive proximity sensor, and DIN rail.

In Stock: 1.828

Stock:
1.828 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,099 € 0,50 €