M140

170-M140
M140

Mfr.:

Description:
Interface Modules M5Stack LLM (large language model) Module (AX630C)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Inference Modules
Large Language Model
UART
0 C
+ 40 C
Brand: M5Stack
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 17,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M140 Module LLM

M5Stack M140 Module Large Language Model (LLM) is an inference module designed for terminal devices that require intelligent and efficient interaction. This module is powered by the advanced AX630C SoC processor and integrates a 3.2 TOPs high-efficiency NPU support with support for transformer models. The M140 module is integrated with the StackFlow framework and Arduino/UiFlow libraries. This module includes an onboard SD card slot that supports cold/hot firmware upgrades and the UART communication interfaces. The M140 module comes with a pre-installed Qwen2.5-0.5B language model.

Availability

Stock: