SSR-90-R-R11-HG100

Luminus Devices
896-90RR11HG100
SSR-90-R-R11-HG100

Mfr.:

Description:
Single Colour LEDs Red LED 619 - 623 nm, SSR-90 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
SMD/SMT
624 nm
540 lm
3.15 A
2.1 V
Colorless
8 mm
Dome
Water Clear
Tray
Brand: Luminus Devices
Height: 7.1 mm
Illumination Colour: Red
Length: 19.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 50
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 19.9 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: