L225-5770024MLU010

Lumileds
997-L225577024MLU01
L225-5770024MLU010

Mfr.:

Description:
LED Lighting Modules White 5700 K, 70-CRI LUXEON XR-5050 HE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: LED Lighting Modules
RoHS:  
LED Modules
24 LED
Cool White
5700 K
1.05 A
44.8 V
46.2 mm
147 mm
LUXEON XR-5050 HE
Tray
Brand: Lumileds
Colour Rendering Index - CRI: 70
Height: 1.65 mm
Luminous Flux: 8442 lm
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 80
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8539510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 836,00 €
10,29 € 5.762,40 €
9,92 € 10.316,80 €
2.560 Quote