SSL-LX5099IGW/R

Lumex
696-SSLLX5099IGW/R
SSL-LX5099IGW/R

Mfr.:

Description:
Multi-Colour LEDs LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
635 nm
60 deg
25 mA, 30 mA
Colorless
5 mm
Dome
Diffused
Brand: Lumex
Luminous Intensity: 55 mcd, 45 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,405 € 4,05 €
0,288 € 28,80 €
0,237 € 118,50 €
0,218 € 218,00 €
0,204 € 510,00 €
0,189 € 945,00 €
0,163 € 1.630,00 €