1188084

Loctite
298-1188084
1188084

Mfr.:

Description:
Chemicals Epoxy, Encapsulant, Black, Gallon Metal Can, 12lb, Stycast 2741 BK Series
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Product Type: Chemicals
Series: 2741 BK
Factory Pack Quantity: 4
Subcategory: Supplies
Tradename: Stycast
Unit Weight: 5,455 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: