KLDR003.TXP

Littelfuse
576-KLDR003.TXP
KLDR003.TXP

Mfr.:

Description:
Industrial & Electrical Fuses 3A 600VAC 300VDC Slo-Blo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
REACH - SVHC:
Current Limiting Fuses
3 A
600 VAC
Fast-Acting Fuses
300 VDC
20 kA, 200 kA
Cartridge Fuses
Holder
Clip
Class CC Fuses
Without Indicator
Bulk
KLDR
Brand: Littelfuse
Diameter: 10.3 mm
Length: 38.1 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Unit Weight: 8,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,15 € 32,15 €
26,68 € 133,40 €
20,51 € 205,10 €
18,16 € 908,00 €
16,43 € 1.643,00 €
15,76 € 3.940,00 €
15,46 € 7.730,00 €