3298060.Z

Littelfuse
576-3298060.Z
3298060.Z

Mfr.:

Description:
Automotive Fuses ZCase 32V 60A 480pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
ZCASE
Bolt Down Fuses
60 A
32 VDC
Stud
Bolt Down
Medium / Normal Blow
Black
Element Window
MEGA Single
Bulk
Brand: Littelfuse
Height: 16.0 mm
Length: 30.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 480
Subcategory: Fuses
Tradename: ZCASE
Type: ZCase Mega Fuse
Width: 26.6 mm
Unit Weight: 48,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZCASE® Single MEGA / Starter Fuses

Littelfuse ZCASE® Single MEGA / Starter Fuses are bolt-down automotive fuses with a wide rating range of up to 600A. The Time Current characteristic of these fuses is similar to the MEGA design and can be used as full-wire protection up to 250A. Higher ratings are typically used for starter fuse applications as a protector fuse. Littelfuse ZCASE Single MEGA High-Current Fuses are optimized for a one-bolt connection M6 (40A to 250A) or M8 (300A to 600A) and can be used directly on a battery post or busbar connection.

In Stock: 829

Stock:
829 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,16 € 14,16 €
11,75 € 58,75 €
10,84 € 108,40 €
8,99 € 449,50 €
8,28 € 828,00 €
7,55 € 1.887,50 €