10EV030.ZXBDP

Littelfuse
576-10EV030.ZXBDP
10EV030.ZXBDP

Mfr.:

Description:
Automotive Fuses Fuse - 10EV LC 500 VDC 30A, BD TABS PAD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Electric Vehicle Fuses
30 A
500 VDC
20 kA
Bolt Down
Bolt Down
Time Delay / Slow Blow
Green
- 40 C
+ 125 C
10EV
Bulk
900 uOhms
Brand: Littelfuse
Length: 38.9 mm
Factory Pack Quantity: 320
Subcategory: Fuses
Type: High Voltage Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 247

Stock:
247 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,97 € 7,97 €
7,58 € 37,90 €
7,29 € 72,90 €
5,61 € 280,50 €
4,76 € 476,00 €
4,49 € 1.122,50 €
4,00 € 2.000,00 €