01000060Z

Littelfuse
576-01000060Z
01000060Z

Mfr.:

Description:
Fuse Clips FUSE CLIP FOR ATO FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
100
Bulk
Brand: Littelfuse
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 2000
Subcategory: Fuses
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
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

100 Series Blade Fuse Holders

Littelfuse 100 Series Blade Fuse Holders and Clips are thru hole, circuit board mountable, automotive blade fuse holders. The fuse holders feature a voltage rating up to 500V, and current ratings between 15A and 30A. Contacts are tin plated for easy soldering, and optimized for lead-free wave soldering. Littelfuse 100 Series Blade Fuse Holders and Clips are constructed from a tin plated copper alloy with a contact resistance ≤5mΩ.

In Stock: 3.569

Stock:
3.569 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3569 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,26 € 6,30 €
1,15 € 11,50 €
0,963 € 48,15 €
0,886 € 88,60 €
0,66 € 165,00 €
0,642 € 642,00 €