C13353_LEILA-R-CLIP16

Ledil
928-C13353LEILARCLIP
C13353_LEILA-R-CLIP16

Mfr.:

Description:
LED Lighting Reflectors Lens Array Round 40mm D 11.99mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Reflector
Round
70 deg to 79 deg
Clips
Cree XB-D, XM-L, XM-L2, XP-G2, XT-E, Nichia NCSxx19A, NF2x757A, NS9x383, NVSxx19A, Osram Oslon Square PC, Philips Lumileds LUXEON A, LUXEON Q, LUXEON R, LUXEON Rebel, LUXEON Rebel ES, LUXEON Z ES
Bulk
Brand: Ledil
Color: White
Diameter: 21.6 mm
Height: 13 mm
Product Type: LED Reflectors
Factory Pack Quantity: 40
Subcategory: LED Lighting
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: