CS28B2000

LeaderTech
861-CS28B2000
CS28B2000

Mfr.:

Description:
Ferrite Clamp On Cores Round Cable Snap 0.960" I.D. 380@100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
28
24.4 mm
58.6 mm
59.7 mm
58.6 mm
47 mm
Bulk
Brand: LeaderTech
Mounting Style: Cable
Factory Pack Quantity: 50
Subcategory: Ferrites
Type: Cable Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 11/2/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,48 € 59,48 €
49,60 € 496,00 €