AS33B2036

LeaderTech
861-AS33B2036
AS33B2036

Mfr.:

Description:
Ferrite Clamp On Cores Sleeve Snap Adhesive Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Square
33
10.5 mm
31.8 mm
29.3 mm
28.6 mm
Bulk
Brand: LeaderTech
Mounting Style: Adhesive
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 64,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,85 € 31,85 €
21,57 € 215,70 €
18,76 € 375,20 €