LSHD-A101

LITEON
859-LSHD-A101
LSHD-A101

Mfr.:

Description:
LED Displays & Accessories Red, Low Current 0.3", CARHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
3.94 mm x 7.62 mm
7.62 mm x 12.7 mm x 6.09 mm
Red
639 nm
Common Anode
9000 ucd
20 mA
2.1 V
+ 105 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 39
Subcategory: Displays
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single-Digit LED Displays

LITEON single-digit LED displays feature excellent segment uniformity and low power along with high brightness and high contrast. LITEON single-digit displays provide a wide viewing angle and solid state reliability and are binned for luminous intensity. These LED displays have a light gray face and white segments.

In Stock: 5.150

Stock:
5.150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,71 € 7,10 €
0,611 € 71,49 €
0,526 € 266,68 €
0,483 € 489,76 €
0,47 € 1.191,45 €
0,457 € 2.299,17 €
0,439 € 4.400,10 €
0,425 € 10.641,15 €