1026702

LAPP
58-1026702
1026702

Mfr.:

Description:
Multi-Conductor Cables OLFLEX CHAIN 809 4G0,5

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Flexible Control Cable
Unshielded
6 mm (0.236 in)
Gray
Polyvinyl Chloride (PVC)
Copper
1 kV
Brand: LAPP
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1.330,00 €