AA2214ZGS

Kingbright
604-AA2214ZGS
AA2214ZGS

Mfr.:

Description:
Single Colour LEDs Grn 525nm 600mcd 120deg Water Clr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2112 metric)
515 nm
700 mcd
20 mA
3.3 V
102.5 mW
Colorless
1.65 mm x 1.15 mm
Oval
Water Clear
AA2214
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.3 mm
Illumination Colour: Green
Length: 2.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.4 mm
Part # Aliases: KA-2214ZGS
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.636

Stock:
11.636
Can Dispatch Immediately
On Order:
8.000
Expected 11/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,542 € 0,54 €
0,372 € 3,72 €
0,27 € 27,00 €
0,224 € 112,00 €
0,209 € 209,00 €
Full Reel (Order in multiples of 2000)
0,184 € 368,00 €
0,172 € 688,00 €
0,163 € 1.630,00 €
0,158 € 3.792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩