STR-440

Keystone Electronics
534-STR-440
STR-440

Mfr.:

Description:
Standoffs & Spacers 400 pc Stndoff Kit 4-40 Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Kit
4-40
6.35 mm, 12.7 mm, 19.05 mm, 25.4 mm
Nylon, Aluminum
Bulk
Brand: Keystone Electronics
Product Type: Standoffs, Spacers & Supports
Series: STR
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2,245 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
423,60 € 423,60 €
401,38 € 4.013,80 €
397,60 € 9.940,00 €
100 Quote