8671

Keystone Electronics
534-8671
8671

Mfr.:

Description:
LED Lenses T1 3/4 CLR LENS CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: LED Lenses
RoHS:  
LED Lens Caps
5 mm
Clear
7.11 mm
Polycarbonate (PC)
Brand: Keystone Electronics
Height: 0.43 mm
Packaging: Bulk
Panel Thickness Dimension: 0.79 mm to 6.35 mm
Product Type: LED Lenses
Factory Pack Quantity: 1
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
9405920000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Hardware

Keystone Electronics has a diverse selection of panel hardware second to none in the market. Keystone´s hardware line include handles, screws, knobs, LED lens, and mounting spacers that provide the right solution for a variety of applications.

In Stock: 7.259

Stock:
7.259
Can Dispatch Immediately
On Order:
10.250
Expected 11/30/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,771 € 7,71 €
0,69 € 17,25 €
0,586 € 58,60 €
0,488 € 244,00 €
0,452 € 452,00 €
0,41 € 1.025,00 €
0,394 € 1.970,00 €